Rubycon's YRU100YXJ100M10X20 is a 100uF radial capacitor with a 10mm diameter and 20mm height. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor has a tolerance of 20% and a ripple current of 1.04A.
Rubycon YRU100YXJ100M10X20 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.04A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon YRU100YXJ100M10X20 to view detailed technical specifications.
No datasheet is available for this part.