The Rubycon YRU35YXJ100M63X11 is a radial capacitor with a capacitance of 100uF and a tolerance of 20%. It has a diameter of 6.3mm and a height of 11mm, with a lead pitch of 2.5mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can withstand a ripple current of 400mA.
Rubycon YRU35YXJ100M63X11 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 400mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon YRU35YXJ100M63X11 to view detailed technical specifications.
No datasheet is available for this part.