This Rubycon YRU450TXW100MEFC!A is a radial capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is rated for a ripple current of 740mA and has a diameter of 18mm and a height of 35mm. It is designed for through-hole mounting and has a radial termination.
Rubycon YRU450TXW100MEFC!A technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 740mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon YRU450TXW100MEFC!A to view detailed technical specifications.
No datasheet is available for this part.