Rubycon's YRU50ZLJ100M8X115 is a radial capacitor with a capacitance of 100uF and a tolerance of 20%. It has a diameter of 8mm and a height of 11.5mm, making it suitable for through-hole mounting. The capacitor can operate at temperatures between -40°C and 105°C and can withstand a ripple current of up to 950mA.
Rubycon YRU50ZLJ100M8X115 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 9000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 950mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon YRU50ZLJ100M8X115 to view detailed technical specifications.
No datasheet is available for this part.