Cap Aluminum 47uF 6.3V 20% (7.3 X 4.3 X 19mm) SMD 0.013 Ohm 3000mA 2000 hr 105C
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 1.9mm |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ripple Current | 3A |
| Tolerance | 20% |
| RoHS | Compliant |