
Ruland Manufacturing FCMR38-12-12-A technical specifications.
| Length | 57.15mm |
| Material | Aluminium |
| Mount | Clamp |
| Outside Diameter | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing FCMR38-12-12-A to view detailed technical specifications.
No datasheet is available for this part.
