Ruland Manufacturing FSMR32-10-10-A technical specifications.
| Length | 44.45mm |
| Material | Aluminium |
| Mount | Screw |
| Outside Diameter | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing FSMR32-10-10-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.