
Ruland Manufacturing FSMR38-14-14-SS technical specifications.
| Length | 57.15mm |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing FSMR38-14-14-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.