
Ruland Manufacturing MCL-16-P technical specifications.
| Material | Plastic |
| Mount | Screw |
| Outside Diameter | 34mm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing MCL-16-P to view detailed technical specifications.
No datasheet is available for this part.
