Ruland Manufacturing MQCL-20-A technical specifications.
| Material | Aluminium |
| Mount | Clamp |
| Outside Diameter | 50mm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing MQCL-20-A to view detailed technical specifications.
No datasheet is available for this part.