
Ruland Manufacturing MQCL-8-A technical specifications.
| Material | Aluminium |
| Mount | Clamp |
| Outside Diameter | 38mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing MQCL-8-A to view detailed technical specifications.
No datasheet is available for this part.
