
Ruland Manufacturing MSP-30-A technical specifications.
| Finish | GLOSS |
| Material | Aluminium |
| Mount | Screw |
| Outside Diameter | 54mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing MSP-30-A to view detailed technical specifications.
No datasheet is available for this part.
