Ruland Manufacturing MWCL-12-F technical specifications.
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 28mm |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing MWCL-12-F to view detailed technical specifications.
No datasheet is available for this part.