
Ruland Manufacturing MWCL-8-F technical specifications.
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 18mm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing MWCL-8-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
