
Ruland Manufacturing OCT16-6-A technical specifications.
| Material | Aluminium |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -23°C |
| Outside Diameter | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing OCT16-6-A to view detailed technical specifications.
No datasheet is available for this part.