
Ruland Manufacturing PCMR19-6-5-A technical specifications.
| Length | 22.9mm |
| Material | Aluminium |
| Mount | Clamp |
| Outside Diameter | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing PCMR19-6-5-A to view detailed technical specifications.
No datasheet is available for this part.
