
Ruland Manufacturing PCMR25-10-6-A technical specifications.
| Length | 31.8mm |
| Material | Aluminium |
| Mount | Clamp |
| Outside Diameter | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing PCMR25-10-6-A to view detailed technical specifications.
No datasheet is available for this part.
