Ruland Manufacturing PSMR13-4-4-A technical specifications.
| Length | 19.1mm |
| Material | Aluminium |
| Mount | Screw |
| Outside Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing PSMR13-4-4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.