
Ruland Manufacturing PSMR25-8-8-A technical specifications.
| Length | 31.8mm |
| Material | Aluminium |
| Mount | Screw |
| Outside Diameter | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing PSMR25-8-8-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.