Russell Industries 1407-525 technical specifications.
| Type | Flat Belt |
| Product Length (Metric) | 50.8mm |
| Product Width (Metric) | 4.826mm |
| Product Height (Metric) | 0.813mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Russell Industries 1407-525 to view detailed technical specifications.
No datasheet is available for this part.