S Brannan & Sons 11/420/3 technical specifications.
| Height | 90mm |
| Length | 140mm |
| Weight | 80g |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for S Brannan & Sons 11/420/3 to view detailed technical specifications.
No datasheet is available for this part.