SAB 1270404 technical specifications.
| Approvals | UL, VDE |
| Length | 100foot |
| Number of Conductors | 4 |
| Stranding | 200x26 |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 1270404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.