SAB 1270604 technical specifications.
| Approvals | UL, VDE |
| Length | 100foot |
| Number of Conductors | 4 |
| Stranding | 129x26 |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 1270604 to view detailed technical specifications.
No datasheet is available for this part.