SAB 1271903 technical specifications.
| Approvals | UL |
| Length | 100foot |
| Number of Conductors | 3 |
| Stranding | 23x32 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 1271903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.