SAB 1272007 technical specifications.
| Approvals | UL |
| Length | 100foot |
| Number of Conductors | 7 |
| Stranding | 17x32 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 1272007 to view detailed technical specifications.
No datasheet is available for this part.