SAB 37102210 technical specifications.
| Approvals | UL |
| Length | 100foot |
| Number of Conductors | 10 |
| Stranding | 7X30 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 37102210 to view detailed technical specifications.
No datasheet is available for this part.