SAB 39550410 technical specifications.
| Approvals | CE |
| Length | 100foot |
| Number of Conductors | 4 |
| Stranding | 30x32 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 39550410 to view detailed technical specifications.
No datasheet is available for this part.