SAB 7671364 technical specifications.
| Approvals | UL, CSA |
| Length | 100foot |
| Number of Conductors | 1 |
| Stranding | 1083x32 |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 7671364 to view detailed technical specifications.
No datasheet is available for this part.