SAB 7751625 technical specifications.
| Approvals | UL, CSA |
| Length | 100foot |
| Number of Conductors | 25 |
| Stranding | 84x34 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 7751625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.