SAB 7840302 technical specifications.
| Approvals | VDE, CE |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Stranding | 32x38 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 7840302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.