SAB 7840401 technical specifications.
| Approvals | VDE, CE |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Stranding | 18X38 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 7840401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.