SAB 7840403 technical specifications.
| Approvals | VDE, CE |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Stranding | 42x38 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 7840403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.