SAB 7841801 technical specifications.
| Approvals | VDE, CE |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 18 |
| Stranding | 18X38 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 7841801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.