SAB 7851803 technical specifications.
| Approvals | UL, CSA, VDE |
| Length | 100foot |
| Number of Conductors | 3 |
| Stranding | 56x34 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for SAB 7851803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.