
Safety First AID Q3995 technical specifications.
| Primary Glove Application | Puncture Resistant |
| Glove Size | 9 - M |
| Glove Material | Aramid Carbon Fibre |
| Main Colour of Glove | Black |
| Glove Coating | No Coating |
| Number of Gloves | 2 |
| Mechanical Hazards EN388 | EN388 4422 |
| RoHS | Not Compliant |
Download the complete datasheet for Safety First AID Q3995 to view detailed technical specifications.
No datasheet is available for this part.