Safety Technology STI-30104 technical specifications.
| Height | 3inch |
| Length | 8.25inch |
| Weight | 0.31lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Safety Technology STI-30104 to view detailed technical specifications.
No datasheet is available for this part.