Safety Technology STI-3100 technical specifications.
| Height | 3.5inch |
| Length | 15inch |
| Weight | 1.65lb |
| Width | 11.5inch |
| RoHS | Compliant |
Download the complete datasheet for Safety Technology STI-3100 to view detailed technical specifications.
No datasheet is available for this part.