Safety Technology STI-34101 technical specifications.
| Height | 5inch |
| Length | 15inch |
| Weight | 0.83lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Safety Technology STI-34101 to view detailed technical specifications.
No datasheet is available for this part.