Safety Technology STI-4130 technical specifications.
| Height | 5.5inch |
| Length | 10.5inch |
| Weight | 2.638lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Safety Technology STI-4130 to view detailed technical specifications.
No datasheet is available for this part.