Safety Technology STI-46100 technical specifications.
| Height | 3.5inch |
| Length | 9inch |
| Weight | 0.828lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Safety Technology STI-46100 to view detailed technical specifications.
No datasheet is available for this part.