Safety Technology STI-6550 technical specifications.
| Height | 3.5inch |
| Length | 11inch |
| Weight | 1.15lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Safety Technology STI-6550 to view detailed technical specifications.
No datasheet is available for this part.