Safety Technology STI-6600 technical specifications.
| Height | 3inch |
| Length | 9.75inch |
| Mount | Flush |
| Weight | 0.914lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Safety Technology STI-6600 to view detailed technical specifications.
No datasheet is available for this part.