Safety Technology UB-1 technical specifications.
| Height | 2.5inch |
| Length | 10.5inch |
| Weight | 0.5lb |
| Width | 7.25inch |
| RoHS | Compliant |
Download the complete datasheet for Safety Technology UB-1 to view detailed technical specifications.
No datasheet is available for this part.