Saft 131774 technical specifications.
| Capacity | 4700mAh |
| Chemistry/Technology | NiCd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for Saft 131774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
