Saft 136635 technical specifications.
| Capacity | 670mAh |
| Chemistry/Technology | NiCd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Saft 136635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
