Saft 2S1PLS14500CLITHOPACK technical specifications.
| Capacity | 2750mAh |
| Chemistry/Technology | Lithium |
| Depth | 31.4mm |
| Height | 56.2mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Output Voltage | 7.2V |
| Reach SVHC Compliant | Yes |
| Weight | 37g |
| Width | 17.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Saft 2S1PLS14500CLITHOPACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.