Saft 5+5VTD70800361 technical specifications.
| Capacity | 4500mAh |
| Chemistry/Technology | NiCd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 10 |
| Weight | 1480g |
| RoHS | Not Compliant |
Download the complete datasheet for Saft 5+5VTD70800361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.