Saft 3.6V, 600mAh NiCd AA Rechargeable Battery Pack
Saft 788779 technical specifications.
| Capacity | 600mAh |
| Chemistry/Technology | NiCd |
| Number of Cells | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Saft 788779 to view detailed technical specifications.
No datasheet is available for this part.