Saft 791582R technical specifications.
| Capacity | 1700mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Saft 791582R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
