Saft LS175003PF technical specifications.
| Capacity | 3.6ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Saft LS175003PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
